Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPJ1J122MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 1200muF ±20% 0.709Dia 18.00mm
$ 1.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPJ1J122MHD.

Future Electronics

Datasheet12 pages4 years ago
Datasheet12 pages5 years ago
Datasheet7 pages11 years ago

TME

Inventory History

3 month trend:
-8.13%

CAD Models

Download KYOCERA AVX UPJ1J122MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.187
$ 1.615
Stock
17,324
44,758
Authorized Distributors
5
5
Capacitance
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
2.21 A
2.21 A
Height - Seated (Max)
41.5036 mm
42.0116 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEGPA500ELL122MK40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
KYOCERA AVXUPM1J122MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 1200muF ±20% 0.709Dia 18.00mm
PanasonicEEU-FC1J122L
Aluminum Electrolytic Capacitor, 1200 uF, 63 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
PanasonicEEU-FC1H122
Cap Aluminum 1200uF 50V 20% (16 X 31.5mm) Radial 7.5mm 2700mA 5000h 105°C Bulk
United Chemi-ConEGPA500ELL122MU35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
NichiconUPM1H122MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 1200muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of KYOCERA AVX UPJ1J122MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 1200muF ±20% 0.709Dia 18.00mm
1200uF 63V 34m惟 卤20% 2.21A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
UPJ Series 1200 uF 63 V 5 kHrs 105°C Ø18 x 40 mm LS=7.5mm Electrolytic Cap
Low Impedance, For Switching Power Supplies Lead Type, 1200 μ F, 63 V, RoHS
Nichicon SCT
CAP ALUM 1200UF 20% 63V RADIAL
1.2mF 63V ±20% 7.5mm 5000h@ 105°C 2.21A@ 120Hz,2.51A@ 10kHz Plugins Through hole mounting 40mm(width)*41.5mm(height)
Radial/ Bulk; |Nichicon UPJ1J122MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX