What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UPM1J121MHD6

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
$ 0.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1J121MHD6.

IHS

Datasheet10 pages3 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon UPM1J121MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NichiconUPM1K121MHD6
120uF 80V 卤20% 445mA@120Hz Plugin,D16xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPM1H121MPD6
Capacitor Aluminum Electrolytic Cap120uF 50V 20% Radial 10X15 LS 5mm | Nichicon UPM1H121MPD6
120uF 63V 180m惟 卤20% 510mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXZ500ELL121MJC5S
Cap Aluminum Lytic 120uF 50V 20% (10 X 12.5mm) Radial 5mm 620mA 5000h 105°C Bulk
United Chemi-ConELXZ630ELL121MJ16S
Cap Aluminum Lytic 120uF 63V 20% (10 X 16mm) Radial 5mm 600mA 5000h 105°C Bulk
Wurth Elektronik860080675011
WCAP-ATLI Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon UPM1J121MHD6 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
120uF 63V 120m惟 卤20% 510mA@120Hz Plugin,D12.5xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
Capacitor,120Uf,63Vdc,20-% Tol,20+% Tol |Nichicon UPM1J121MHD6
Low Impedance, High Reliability Lead Type, 120 μ F, 63 V, RoHS
Nichicon SCT
CAP ALUM 120UF 20% 63V RADIAL TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL