What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UPJ1H182MHD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPJ1H182MHD.

IHS

Datasheet12 pages3 years ago

TME

Inventory History

3 month trend:
-1.27%

CAD Models

Download KYOCERA AVX UPJ1H182MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 1.48
Stock
7,934
3,208
Authorized Distributors
4
4
Capacitance
1.8 mF
1.8 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
2.21 A
2.21 A
Height - Seated (Max)
37.0078 mm
37.4904 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXUPM1H182MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
PanasonicEEUFC1V182
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 1800muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FC1V182L
Aluminum Electrolytic Capacitor, 1800 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
PanasonicEEU-FC1H182L
Aluminum Electrolytic Capacitor, 1800 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
NichiconUPM1V182MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 1800muF ±20% 0.630Dia 16.00mm
NichiconUPM1V182MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 1800muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of KYOCERA AVX UPJ1H182MHD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
UPJ ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 1800muF 50V
1.8mF 50V ¡À20% 7.5mm 5000h@ 105¡ãC 2.21A@ 120Hz,2.46A@ 10 kHz ,D18xL35.5mm 18mm*35.5mm*37mm
Low Impedance, For Switching Power Supplies Lead Type, 1800 μ F, 50 V, RoHS
Nichicon SCT
CAP ALUM 1800UF 20% 50V RADIAL
Radial/ Bulk |Nichicon UPJ1H182MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX