Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPJ1H121MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 120muF ±20% 0.315Dia 8.00mm
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPJ1H121MPD1TD.

IHS

Datasheet7 pages7 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
-0.50%

CAD Models

Download KYOCERA AVX UPJ1H121MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.202
$ 0.278
$ 0.278
Stock
9,769
26,949
26,949
Authorized Distributors
5
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
455 mA
455 mA
455 mA
Height - Seated (Max)
21.0058 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NichiconUPM1H121MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 120muF ±20% 0.315Dia 8.00mm
UPJ Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 120muF 35V
NichiconUPJ1V121MPD
120uF 35V 220m惟 卤20% 370mA@120Hz Plugin,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFC1J121
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 63V 120muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC1J121B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 63V 120muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZE630EC3121MH20D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF

Descriptions

Descriptions of KYOCERA AVX UPJ1H121MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 120muF ±20% 0.315Dia 8.00mm
PJ Series 120 uF 50 V 105°C Ø8 x 20 mm LS=3.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
455mA@120Hz 卤20% 3.5mm 50V 120uF Plugin,D8xL21mm Horn-Type Electrolytic Capacitors ROHS
120μF 50V ±20% 3.5mm 3000h@ 105°C 455mA@ 120Hz Plugins Through hole mounting 8mm*20mm*21mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX