Panasonic EEU-FC1J121B

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 63V 120muF ±20% 0.394Dia 10.00mm
$ 0.285
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1J121B.

Master Electronics

Datasheet17 pages8 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-19.81%

CAD Models

Download Panasonic EEU-FC1J121B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.285
$ 0.241
$ 0.241
Stock
1,202
27,027
27,027
Authorized Distributors
6
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
194 mΩ
194 mΩ
194 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
600 mA
600 mA
600 mA
Height - Seated (Max)
16.9926 mm
16.002 mm
16.002 mm

Related Parts

PanasonicEEU-FC1H121B
Cap Aluminum Lytic 120uF 50V 20% (10 X 12.5mm) Radial 5mm 615mA 3000h 105°C Ammo Pack
NichiconUPW1H121MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 120muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXV500ELL121MJ16S
Cap Aluminum Lytic 120uF 50V 20%( 10 X 16mm) Radial 5mm 755mA 3000h 105C Automotive Bulk
NichiconUPM1H121MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 120muF ±20% 0.315Dia 8.00mm
NichiconUPJ1H121MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 120muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXZ500ELL121MH15D
Cap Aluminum Lytic 120uF 50V 20%( 8 X 15mm) Radial 3.5mm 635mA 3000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic EEU-FC1J121B provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 63V 120muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 120uF 63V 20% (10 X 16mm) Radial 5mm 600mA 3000h 105°C Ammo Pack
FC Series 63 V 220 uF 105°C Ø 10 x 16 mm LS=5mm Radial Aluminum Electrolytic Cap

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America