What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UPJ1A391MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 390muF ±20% 0.315Dia 8.00mm
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPJ1A391MPD1TD.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UPJ1A391MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.142
$ 0.142
Stock
60,046
49,425
49,425
Authorized Distributors
3
4
4
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
430 mA
430 mA
430 mA
Height - Seated (Max)
16.002 mm
16.002 mm
16.002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Aluminum 390uF 10V 20% (10 X 12.5mm) Radial 5mm 430mA 5000 hr 105C Ammo Pack
KYOCERA AVXUPM1A391MPD1TD
390uF 10V 140m惟 卤20% 430mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPJ0J391MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 6.3V 390muF ±20% 0.315Dia 8.00mm
PanasonicEEUFC1A391
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 390muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FC1C391
Cap Aluminum 390uF 16V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Bulk
United Chemi-ConELXZ250ELL391MH20D
Cap Aluminum Lytic 390uF 25V 20% (8 X 20mm) Radial 3.5mm 810mA 3000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UPJ1A391MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 390muF ±20% 0.315Dia 8.00mm
390uF 10V 220m惟 卤20% 430mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
390¦ÌF 10V ¡À20% 3.5mm 3000h@ 105¡ãC 430mA@ 120Hz 15mm*16mm
CAP ALUM 390UF 20% 10V RADIAL TH
Radial/ Tp&ammo |Nichicon UPJ1A391MPD1TD
PJ ELEC RAD 390UF 10V 3.5MM TA

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX