Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ1A391MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 390muF ±20% 0.315Dia 8.00mm
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1A391MPD.

IHS

Datasheet12 pages3 years ago

TME

Inventory History

3 month trend:
+2.00%

CAD Models

Download Nichicon UPJ1A391MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.215
Stock
17,825
1
Authorized Distributors
4
2
Capacitance
390 µF
390 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
430 mA
430 mA
Height - Seated (Max)
16.002 mm
16.51 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cap Aluminum 390uF 10V 20% (10 X 12.5mm) Radial 5mm 430mA 5000 hr 105C Ammo Pack
KYOCERA AVXUPM1A391MPD1TD
390uF 10V 140m惟 卤20% 430mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPJ0J391MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 6.3V 390muF ±20% 0.315Dia 8.00mm
Wurth Elektronik860160273018
WCAP-ATLL Aluminum Electrolytic Capacitors
PanasonicEEUFC1A391
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 390muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FC1C391
Cap Aluminum 390uF 16V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPJ1A391MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 390muF ±20% 0.315Dia 8.00mm
390uF 10V 卤20% 430mA@120Hz Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Low Impedance, For Switching Power Supplies Lead Type, 390 μ F, 10 V, RoHS
Nichicon SCT
CAP ALUM 390UF 20% 10V RADIAL TH
Radial/ Bulk; |Nichicon UPJ1A391MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL