Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFC1A391

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 390muF ±20% 0.315Dia 8.00mm

$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1A391.

Panasonic

Datasheet10 pages9 years ago

Electro Sonic

element14 APAC

JRH Electronics

Newark

Inventory History

3 month trend:
-0.89%

CAD Models

Download Panasonic EEUFC1A391 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEU-FC0J391
Cap Aluminum 390uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 555mA 2000h 105°C Bulk
NichiconUPM1A391MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 390muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXY100ELL391MJC5S
Cap Aluminum Lytic 390uF 10V 20% (10 X 12.5mm) Radial 5mm 625mA 5000h 105°C Bulk
Cap Aluminum 390uF 10V 20% (10 X 12.5mm) Radial 5mm 430mA 5000 hr 105C Ammo Pack
NichiconUPJ1A391MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 390muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKYB6R3ELL391MF11D
KYB Radial Can Aluminum Electrolytic Capacitor 0.248Dia 6.30mm ±20% 390muF 6.3V

Descriptions

Descriptions of Panasonic EEUFC1A391 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 390muF ±20% 0.315Dia 8.00mm
Panasonic EEUFC1A391 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 390uF 10V 20% Aluminum Cylindrical Can 3.5mm 555mA 2000 hr 105°C Bag
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 390 UF, TOL 20%,VOL-RTG 10 VDC, RADIAL,8X11.5,BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 390uF, 10V, -55 to 105¡C
Panasonic SCT
390μF 10V ±20% 3.5mm 2000h@ 105°C 416.25mA@ 120Hz,555mA@ 100kHz Plugins,D8xL11.5mm Through hole mounting 8mm*11.5mm*11.5mm
Aluminum Electrolytic Capacitor, 390Uf, 10V, 20%, Radial; Capacitance:390Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:polar; Lead Spacing:3.5Mm Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1A391