Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ0J391MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 6.3V 390muF ±20% 0.315Dia 8.00mm

$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ0J391MPD.

IHS

Datasheet12 pages3 years ago

TME

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPJ0J391MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.193
$ 0.193
Stock
560
9,324
9,324
Authorized Distributors
5
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
117 mΩ
117 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
345 mA
555 mA
555 mA
Height - Seated (Max)
12.4968 mm
11.5062 mm
11.5062 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NichiconUPM0J391MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
390uF 6.3V 卤20% 345mA@120Hz Plugin,D8xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FC1C391
Cap Aluminum 390uF 16V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Bulk
NichiconUPJ1A391MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 390muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKYB6R3ELL391MF11D
KYB Radial Can Aluminum Electrolytic Capacitor 0.248Dia 6.30mm ±20% 390muF 6.3V
PanasonicEEU-FC0J391
Cap Aluminum 390uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 555mA 2000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPJ0J391MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 6.3V 390muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
390uF 6.3V 270m惟 卤20% 345mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Low Impedance, For Switching Power Supplies Lead Type, 390 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 390UF 20% 6.3V RADIAL
Capacitor Alum Elect, 390Uf, 6.3V, 20%, Radial; Capacitance:390Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:3.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UPJ0J391MPD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL