Nichicon UPA1V181MPD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPA1V181MPD.

IHS

Datasheet4 pages4 years ago

TME

Newark

Nichicon SCT

Inventory History

3 month trend:
-12.72%

CAD Models

Download Nichicon UPA1V181MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.273
Stock
9,050
25,852
Authorized Distributors
6
6
Capacitance
180 µF
180 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
409.5 mA
630 mA
Height - Seated (Max)
13.0048 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FC1V181
Cap Aluminum 180uF 35V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Bulk
PanasonicEEUFK1V181
Panasonic EEUFK1V181 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConELXY350ELL181MH15D
Cap Aluminum Lytic 180uF 35V 20%( 8 X 15mm) Radial 3.5mm 555mA 3000h 105C Automotive Bulk
PanasonicEEU-FC1V181B
Cap Aluminum Lytic 180uF 35V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Ammo Pack
Cap Aluminum Lytic 180uF 35V 20% (8 X 11.5mm) Radial 3.5mm 1200mA 9000h 105C Bulk
NichiconUPJ1E181MPD
Cap Aluminum Lytic 180uF 25V 20% (8 X 15mm) Radial 3.5mm 390mA 3000h 105C Bulk

Descriptions

Descriptions of Nichicon UPA1V181MPD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Al Electrolytic Cap 180μF 35V ±20% 3.5mm Pitch 3000h@105°C 409.5mA@120Hz TH, D8×L11.5mm 8mm × 11.5mm × 13mm
180uF 35V 90m惟 卤20% 409.5mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Miniature Sized, Low Impedance, High Reliability Lead Type, 180 μ F, 35 V, RoHS
Nichicon SCT
Aluminium Electrolytic Capacitor
RS APAC
CAP ALUM 180UF 20% 35V RADIAL TH
Aluminum Electrolytic Capacitor, 180Uf, 35V, 20%, Radial; Capacitance:180Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon UPA1V181MPD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL