Panasonic EEUFK1V181

Panasonic EEUFK1V181 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFK1V181.

IHS

Datasheet12 pages10 years ago

Future Electronics

Newark

Master Electronics

TME

Inventory History

3 month trend:
+95.49%

CAD Models

Download Panasonic EEUFK1V181 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.273
$ 0.209
Stock
25,124
9,055
Authorized Distributors
6
6
Capacitance
180 µF
180 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
630 mA
409.5 mA
Height - Seated (Max)
-
13.0048 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

NichiconUPA1V181MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
United Chemi-ConELXY350ELL181MH15D
Cap Aluminum Lytic 180uF 35V 20%( 8 X 15mm) Radial 3.5mm 555mA 3000h 105C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 180muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FC1V181
Cap Aluminum 180uF 35V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Bulk
PanasonicEEU-FC1V181B
Cap Aluminum Lytic 180uF 35V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Ammo Pack
180uF 35V 100m惟 卤20% 520mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEUFK1V181 provided by its distributors.

Panasonic EEUFK1V181 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 180UF, 35V, 20%, RADIAL
Cap Aluminum 180uF 35V 20% (8 X 11.5mm) Radial 3.5mm 630mA 3000 hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 180uF 20%
Aluminum Electrolytic Capacitors, 180uF, 35V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FK1V181