Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPA1C821MPD

820uF 16V 卤20% 915mA@120Hz Plugin, D8xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPA1C821MPD.

Future Electronics

Datasheet4 pages4 years ago
Datasheet2 pages17 years ago

TME

Nichicon SCT

Inventory History

3 month trend:
-50.17%

CAD Models

Download Nichicon UPA1C821MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.349
$ 0.386
Stock
3,078
6,175
Authorized Distributors
6
6
Capacitance
820 µF
820 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
915 mA
1.22 A
Height - Seated (Max)
21.9964 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 820muF ±20% 0.394Dia 10.00mm
PanasonicEEUFC1C821
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 820muF ±20% 0.394Dia 10.00mm
PanasonicEEUFK1C821L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 820muF ±20% 0.315Dia 8.00mm
Wurth Elektronik860010375016
WCAP-ATG8 Aluminum Electrolytic Capacitors
820uF 16V ±20% 1.96A@100kHz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPJ1C821MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 820uF

Descriptions

Descriptions of Nichicon UPA1C821MPD provided by its distributors.

820uF 16V 卤20% 915mA@120Hz Plugin,D8xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors - Leaded 16volts 820uF 105c 8x20 3.5LS
PA Series 820 uF 16 V 105°C Ø8 x 20 mm LS=3.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Capacitor Alum Elect, 820Uf, 16V, 20%, Radial; Capacitance:820Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:5000 Hours @ 105°C; Lead Spacing:3.5Mm; Product Diameter:8Mm; Product Height:20Mm; Esr:- Rohs Compliant: Yes |Nichicon UPA1C821MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL