Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPM1C332MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 3300muF ±20% 0.492Dia 12.50mm
$ 0.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1C332MHD.

Future Electronics

Datasheet10 pages4 years ago
Datasheet7 pages17 years ago
Datasheet7 pages19 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-68.33%

CAD Models

Download Nichicon UPM1C332MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.88
$ 0.825
$ 0.825
Stock
1,788
1,740
1,740
Authorized Distributors
6
5
5
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.16 A
2.16 A
2.16 A
Height - Seated (Max)
42.0116 mm
41.5036 mm
41.5036 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUPJ1C332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 3300muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC1C332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 3300muF ±20% 0.492Dia 12.50mm
NichiconUPA1C332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 16V 3300muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKZE160ELL332MK35S
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 35mm) Radial 5mm 3400mA 5000h 105°C Bulk
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 30mm) Radial 5mm 3450mA 6000h 105C
United Chemi-ConELXV160EMC332MM20S
Cap Aluminum 3300uF 16V 20% (18 X 20mm) Radial 7.5mm 1940mA 5000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPM1C332MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 3300muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 40mm) Radial 5mm 2160mA 5000h 105C Bulk
PM Series 3300 uF 16V 105°C Ø12.5 x 40mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL