Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UKT1C332MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 16V 3300muF ±20% 0.492Dia 12.50mm
$ 1.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKT1C332MHD.

IHS

Datasheet3 pages4 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-4.31%

CAD Models

Download Nichicon UKT1C332MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.141
$ 1.09
Stock
470
852
Authorized Distributors
5
6
Capacitance
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
5000 hours
Ripple Current
1.27 A
2.312 A
Height - Seated (Max)
31.496 mm
33.5026 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConEKMG160ELL332MK25S
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 25mm) Radial 5mm 1170mA 1000h 105°C Bulk
KYOCERA AVXUVZ1C332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 16V 3300muF ±20% 0.492Dia 12.50mm
3300uF 卤20% Plugin,D12.5xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVY1C332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 16V 3300muF ±20% 0.492Dia 12.50mm
PanasonicECA-1CHG332
Cap Aluminum 3300uF 16V 20% (12.5 X 25mm) Radial 5mm 1170mA 2000h 105°C Bulk
PanasonicECA-1CM332
Cap Aluminum 3300uF 16V 20% (12.5 X 25mm) Radial 5mm 1200mA 2000h 85°C Bulk

Descriptions

Descriptions of Nichicon UKT1C332MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 16V 3300muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
105degC Standard, For Audio Equipment Lead Type, 3300 μ F, 16 V, RoHS
Nichicon SCT
CAP ALUM 3300UF 20% 16V RADIAL
3.3mF 16V ±20% 5mm 1000h@ 105°C 1.27A@ 120Hz,1.4605A@ 10 kHz Plugins Through hole mounting 12.5mm*31.5mm*31.5mm
Capacitor Alum Elect, 3300Uf, 16V, 20%, Radial; Capacitance:3300Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Esr:- Rohs Compliant: Yes |Nichicon UKT1C332MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL