Nichicon UMA0J331MDD

330uF 6.3V 卤20% 255mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UMA0J331MDD.

IHS

Datasheet1 page9 years ago

Nichicon SCT

Newark

CAD Models

Download Nichicon UMA0J331MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.198
Stock
1
84,600
84,600
Authorized Distributors
0
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
170 mA
130 mA
130 mA
Height - Seated (Max)
5.9944 mm
5.0038 mm
5.0038 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

NichiconUMW0J331MDD
330uF 6.3V 卤20% 170mA@120Hz Plugin,D8xL6mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPW0J331MED
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 6.3 V DC, PW SERIES 2000H 6.3(DIA.)X11MM
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 290mA 2000h 105C Automotive Ammo
PanasonicECE-A0JKS331I
Al Electrolytic Cap 330μF 6.3V ±20% 2.5mm Pitch 1000h@85°C 130mA@120Hz TH 8mm×5mm×6mm
PanasonicEEUFM0J331
Panasonic EEUFM0J331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR0J331
Panasonic EEUFR0J331 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Nichicon UMA0J331MDD provided by its distributors.

330uF 6.3V 卤20% 255mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
5mmL, Standard, For General Purposes Lead Type, 330 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 330UF 20% 6.3V RADIAL
Capacitor Alum Elect, 330Uf, 6.3V, 20%, Radial; Capacitance:330Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UMA0J331MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL