Nichicon UMA0J331MDD1TP

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UMA0J331MDD1TP.

IHS

Datasheet1 page9 years ago

Future Electronics

CAD Models

Download Nichicon UMA0J331MDD1TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.192
$ 0.192
Stock
1
85,305
85,305
Authorized Distributors
0
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
170 mA
130 mA
130 mA
Height - Seated (Max)
5.9944 mm
5.0038 mm
5.0038 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2021-09-15

Related Parts

NichiconUMW0J331MDD
330uF 6.3V 卤20% 170mA@120Hz Plugin,D8xL6mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPW0J331MED
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 6.3 V DC, PW SERIES 2000H 6.3(DIA.)X11MM
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 290mA 2000h 105C Automotive Ammo
PanasonicECE-A0JKS331I
Al Electrolytic Cap 330μF 6.3V ±20% 2.5mm Pitch 1000h@85°C 130mA@120Hz TH 8mm×5mm×6mm
PanasonicEEUFM0J331
Panasonic EEUFM0J331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR0J331
Panasonic EEUFR0J331 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Nichicon UMA0J331MDD1TP provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF
MA Series 6.3 V 330 uF Ø8 x 5 mm LS=2.5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL