Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UMT1C100MCD2

10uF 16V 卤20% 21mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UMT1C100MCD2.

IHS

Datasheet2 pages6 years ago

Nichicon SCT

TME

Newark

CAD Models

Download Nichicon UMT1C100MCD2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

PanasonicECE-A1CKS100I
Panasonic ECEA1CKS100I - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECE-A1CKS100B
Cap Aluminum Lytic 10uF 16V 20%( 4 X 5mm) Radial 5mm 28mA 1000h 85C Automotive AEC-Q200 Ammo
NichiconUMW1C100MDD
10uF 16V 卤20% 23mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF
PanasonicEEAGA1C100
Cap Aluminum 10uF 16V 20% (4 X 7mm) Radial 1.5mm 30mA 1000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR MH5 16V 10muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Nichicon UMT1C100MCD2 provided by its distributors.

10uF 16V 卤20% 21mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 10uF 16V 20% (3 X 5mm) Radial 1mm 14mA 1000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
CAPACITOR ALUM ELECT, 10UF, 16V, 20%, RADIAL; Capacitance:10µF; Capacitance Tolerance:± 20%; Diameter:4mm; Height:5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:1.5mm; Life Time @ Temperature:1000 hours @ 105°C; Series:MT ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL