Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 16MH510MEFC4X5

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR MH5 16V 10muF ±20% 0.157Dia 4.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16MH510MEFC4X5.

IHS

Datasheet1 page3 years ago

Master Electronics

Newark

CAD Models

Download Rubycon 16MH510MEFC4X5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

NichiconUMT1C100MDD
Aluminum Electrolytic Capacitors - Leaded 16volts 10uF 4x5 20% 1.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF
NichiconUMW1C100MDD
10uF 16V 卤20% 23mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEAGA1C100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 16V 10muF ±20% 0.157Dia 4.00mm
PanasonicECEA1CKS100
Capacitor Aluminum Electrolytic Radial 10uF 16 Volt 20% (4x5mm) 28mA 1000h 85C
PanasonicECE-A1CKA100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 16V 10muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Rubycon 16MH510MEFC4X5 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR MH5 16V 10muF ±20% 0.157Dia 4.00mm
10uF 16V ±20% 20mA@120Hz Plugin,D4xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Cap Aluminum Lytic 10uF 16V 20%( 4 X 5mm) Radial 1.5mm 20mA 1000h 105C Bulk
CAPACITOR ALUM ELECT, 10UF, 16V, 20%, RADIAL; Capacitance:10µF; Capacitance Tolerance:± 20%; Diameter:4mm; Height:5mm; Lead Spacing:1.5mm; Life Time @ Temperature:1000 hours @ 105°C; Operating Temperature Max:105°C; Series:MH5 ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16MH510MEFC 4X5