Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UMA1V3R3MDD1TP

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UMA1V3R3MDD1TP.

IHS

Datasheet1 page9 years ago

CAD Models

Download Nichicon UMA1V3R3MDD1TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.095
Stock
1
64,783
64,783
Authorized Distributors
0
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
15 mA
16 mA
16 mA
Height - Seated (Max)
5.9944 mm
5.0038 mm
5.0038 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

NichiconUMA1E3R3MCD2
Cap Aluminum Lytic 3.3uF 25V 20% (3 X 5mm) Radial 1mm 10mA 2000h 85C Bulk
3.3uF 25V 卤20% 10mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUMT1V3R3MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMT 35V 3.3muF ±20% 0.157Dia 4.00mm
PanasonicECE-A1VKS3R3B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 35V 3.3muF ±20% 0.157Dia 4.00mm
PanasonicECEA1VKS3R3
Panasonic ECEA1VKS3R3 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECE-A1EN3R3U
Capacitor;Alum Electrolytic;Cap 3.3 uF;Tol 20%;Vol-Rtg 25 VDC;Radial;5x11;Bulk

Descriptions

Descriptions of Nichicon UMA1V3R3MDD1TP provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
CAP ALUM 3.3UF 20% 35V RADIAL
Radials/Tp&ammo |Nichicon UMA1V3R3MDD1TP

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL