Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UMA1C101MDD1TP

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UMA1C101MDD1TP.

IHS

Datasheet1 page9 years ago

CAD Models

Download Nichicon UMA1C101MDD1TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.146
Stock
1
197,413
197,413
Authorized Distributors
0
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
92 mA
91 mA
91 mA
Height - Seated (Max)
5.9944 mm
5.0038 mm
5.0038 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2021-09-15

Related Parts

NichiconUSR1C101MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 16 V DC, SR SERIES 2000H 6.3 (DIA.) X 7MM
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7mm) Radial 2.5mm 98mA 2000h 85C Ammo
PanasonicECA1CAK101X
Cap Aluminum 100uF 16V 20% Solder Pin Aluminum Cylindrical Can 2.5mm 91mA 2000 hr 85°C
NichiconUSA1C101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USA 16V 100muF ±20% 0.315Dia 8.00mm
PanasonicECE-A1CKS101Q
Cap Aluminum Lytic 100uF 16V 20% (8 X 5mm) Radial 5mm 91mA 1000h 85C Automotive Ammo
PanasonicECE-A1CKS101I
Al Electrolytic Cap 100μF 16V ±20% 2.5mm Pitch 1000h@85°C 91mA@120Hz TH 8mm D × 5mm W × 6mm H

Descriptions

Descriptions of Nichicon UMA1C101MDD1TP provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF
100uF 16V 卤20% 92mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 100UF 20% 16V RADIAL
Radials/Tp&ammo |Nichicon UMA1C101MDD1TP

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL