Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon USR1C101MDD

Aluminum Electrolytic Capacitor, 100UF 16 V DC, Sr Series 2000H 6.3 (dia.) X 7MM
$ 0.096
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon USR1C101MDD.

IHS

Datasheet3 pages5 years ago

Newark

Future Electronics

CAD Models

Download Nichicon USR1C101MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.099
$ 0.099
Stock
1
305,342
305,342
Authorized Distributors
1
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
98 mA
91 mA
91 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-09-15

Related Parts

NichiconUSA1C101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USA 16V 100muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF
PanasonicECE-A1CKA101
Cap Aluminum 100uF 16V 20% (6.3 X 7mm) Radial 2.5mm 91mA 1000h 85°C Bulk
PanasonicEEA-GA1C101H
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 16V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEA-GA1C101B
Cap Aluminum Lytic 100uF 16V 20% (8 X 7mm) Radial 5mm 120mA 1000h 105°C Ammo Pack
NichiconUSW1C101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USW 16V 100muF 卤20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon USR1C101MDD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 16 V DC, SR SERIES 2000H 6.3 (DIA.) X 7MM
Cap Aluminum Lytic 100uF 16V 20%( 6.3 X 7mm) Radial 2.5mm 98mA 2000h 85C Bulk
SR Series 100 uF 16 V 85°C Ø6.3 x 7 mm LS=2.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitor 100Uf, 16V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:3.5Mm; Esr:-Rohs Compliant: Yes |Nichicon USR1C101MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL