Panasonic EEUFR0J331

Panasonic EEUFR0J331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR0J331.

IHS

Datasheet12 pages10 years ago

Panasonic

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
+12.06%

CAD Models

Download Panasonic EEUFR0J331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 0.125
$ 0.125
Stock
62,596
387,807
387,807
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
130 mΩ
130 mΩ
130 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
455 mA
455 mA
455 mA
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFM0J331
Panasonic EEUFM0J331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZE6R3ELL331MF11D
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 405mA 2000h 105°C Bulk
United Chemi-ConEKZE6R3ETD331MF11D
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 405mA 2000h 105°C Ammo Pack
NichiconUHD0J331MED
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
PanasonicECA-0JM331
Cap Aluminum 330uF 6.3V 20% Radial 2000 hr 85C Bulk
United Chemi-ConELXZ6R3ELL331MFB5D
Cap Aluminum Lytic 330uF 6.3V 20%( 6.3 X 11.5mm) Radial 2.5mm 290mA 2000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic EEUFR0J331 provided by its distributors.

Panasonic EEUFR0J331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 20%, 6.3V, RADIAL
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 0.455A 5000h 105C Bulk
Electrolytic capacitor; 330uF; 6.3V; 105deg.C; 6.3x12.7mm r2.5mm; 5000h
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
FR-A Series 330 µF ±20 % 6.3 V Through Hole Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 330uF, 6.3V, -40 to 105¡C
Panasonic SCT
330μF 6.3V ±20% 2.5mm 5000h@ 105°C 318.5mA@ 120Hz,455mA@ 100kHz Plugins,D6.3xL11.2mm Through hole mounting 6.3mm*11.2mm*12.7mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR0J331