Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UMA0J101MDD

Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5mm) Radial 2.5mm 70mA 2000h 85C Bulk
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UMA0J101MDD.

IHS

Datasheet1 page9 years ago

Nichicon SCT

Newark

CAD Models

Download Nichicon UMA0J101MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.103
Stock
1
270,107
270,107
Authorized Distributors
0
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
70 mA
71 mA
71 mA
Height - Seated (Max)
5.9944 mm
5.0038 mm
5.0038 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

NichiconUSA0J101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USA 6.3V 100muF ±20% 0.248Dia 6.30mm
PanasonicECEA0JKS101I
Panasonic ECEA0JKS101I - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUSR0J101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USR 6.3V 100muF 卤20% 0.197Dia 5.00mm
PanasonicECE-A0JKS101B
Al Lytic Cap, Radial Ks Series, 85C Rohs Compliant: Yes |Panasonic ECE-A0JKS101B
NichiconUMT0J101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMT 6.3V 100muF ±20% 0.248Dia 6.30mm
PanasonicECE-A0JKS101
Cap Aluminum 100uF 6.3V 20% (6.3 X 5mm) Radial 2.5mm 71mA 1000h 85°C Bulk

Descriptions

Descriptions of Nichicon UMA0J101MDD provided by its distributors.

Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5mm) Radial 2.5mm 70mA 2000h 85C Bulk
100uF 6.3V 卤20% 105mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Capacitor Alum Elect, 100Uf, 6.3V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UMA0J101MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL