Nichicon USR0J101MDD

Aluminum Electrolytic Capacitor, 100UF 6.3 V DC, Sr Series 2000H 5 (dia.) X 7MM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon USR0J101MDD.

IHS

Datasheet3 pages6 years ago

HQonline

ODG (Origin Data Global)

Newark

CAD Models

Download Nichicon USR0J101MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.095
Stock
3,918
180,260
180,260
Authorized Distributors
1
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
78 mA
71 mA
71 mA
Height - Seated (Max)
8.001 mm
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2021-09-15

Related Parts

NichiconUSA0J101MDD
Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 7mm) Radial 2.5mm 77mA 2000h 85C Bulk
NichiconUMA0J101MDD
Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5mm) Radial 2.5mm 70mA 2000h 85C Bulk
NichiconUSW0J101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USW 6.3V 100muF ±20% 0.197Dia 5.00mm
PanasonicECEA0JKA101I
Capacitor Aluminum 100uF 6.3VDC 20% 5 X 7mm RDL 2.5mm 71mA 1000 hr Ammo Pack
TWL Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 100muF 6.3V
PanasonicECE-A0JKA101
Cap Aluminum 100uF 6.3V 20% (5 X 7mm) Radial 2mm 71mA 1000h 85°C Bulk

Descriptions

Descriptions of Nichicon USR0J101MDD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 6.3 V DC, SR SERIES 2000H 5 (DIA.) X 7MM
100uF 6.3V 卤20% 78mA@120Hz Plugin,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAP ALUM 100UF 20% 6.3V RADIAL
7mmL High C/V Lead Type, 100 μ F, 6.3 V, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL