Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX ULD2W8R2MPD1TD

Aluminum Electrolytic Capacitor, 8.2UF 450 V, Ld Series 20000H 10 (dia.) X 20MM
$ 0.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX ULD2W8R2MPD1TD.

IHS

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX ULD2W8R2MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.565
$ 0.578
Stock
45,254
9,253
Authorized Distributors
5
6
Capacitance
8.2 µF
8.2 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
20000 hours
20000 hours
Ripple Current
88 mA
88 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-09-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXULD2G8R2MPD1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 8.2UF 400 V, LD SERIES 20000H 10 (DIA.) X 16MM
NichiconULD2G8R2MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ULD 400V 8.2muF ±20% 0.394Dia 10.00mm
LLE Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 8.2muF 450V
KYOCERA AVXUVC2G8R2MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVC 400V 8.2muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXV800ELL8R2MEB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 8.2uF
8.2uF 200V ±20% 66mA@120Hz Plugin,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of KYOCERA AVX ULD2W8R2MPD1TD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 8.2UF 450 V, LD SERIES 20000H 10 (DIA.) X 20MM
8.2uF 450V 卤20% 88mA@120Hz Plugin,D10xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 8.2uF, Through Hole Mount
CAP ALUM 8.2UF 20% 450V RADIAL
8.2μF 450V ±20% 5mm 20000h@ 105°C 167.2mA@ 100kHz,88mA@ 120Hz Plugins Through hole mounting 10mm*20mm*22mm
Radial Can ULD 450V 8.2muF ±20% 0.394Dia 10.00mm
Radial/ Tp&ammo |Nichicon ULD2W8R2MPD1TD
LD ELEC RAD 8.2UF 450V 5MM T/A

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX