Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX ULD2E100MPD1TD

Aluminum Electrolytic Capacitor, 10UF 250 V, Ld Series 20000H 10 (dia.) X 12.5MM

$ 0.367
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX ULD2E100MPD1TD.

IHS

Datasheet3 pages5 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+62.84%

CAD Models

Download KYOCERA AVX ULD2E100MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.367
$ 0.191
$ 0.191
Stock
30,115
8,202
8,202
Authorized Distributors
5
5
5
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
15000 hours
2000 hours
2000 hours
Ripple Current
90 mA
90 mA
90 mA
Height - Seated (Max)
14.5034 mm
14.5034 mm
14.5034 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-09-29
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-06-30
LTD Date2027-06-30

Related Parts

KYOCERA AVXULD2D100MPD1TD
CAPACITOR ALUMINUM ELECTROLYTIC, 20000H 8 (DIA.) X 11.5MM, 10UF 200V, LD SERIES
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 250V 10muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 10uF
PanasonicECA2EHG100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 250V 10muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of KYOCERA AVX ULD2E100MPD1TD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 10UF 250 V, LD SERIES 20000H 10 (DIA.) X 12.5MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Capacitor,ALUM RAD CAP 250V 10uF 20%
Radial Can ULD 250V 10muF ±20% 0.394Dia 10.00mm
10μF 250V ±20% 5mm 15000h@ 105°C 171mA@ 100kHz,90mA@ 120Hz Plugins Through hole mounting 10mm(Length)*14.5mm(height)
Radial/ Tp&ammo |Nichicon ULD2E100MPD1TD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX