Rubycon 200CFX10MEFC10X16

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200CFX10MEFC10X16.

IHS

Datasheet2 pages5 years ago

Master Electronics

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Rubycon 200CFX10MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.448
$ 0.448
Stock
1,417
11,013
11,013
Authorized Distributors
5
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
90 mA
80 mA
80 mA
Height - Seated (Max)
18.0086 mm
16.9926 mm
16.9926 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

CFX Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 10muF 250V
KYOCERA AVXUPW2E100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 250V 10muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 250V 10muF ±20% 0.394Dia 10.00mm
NichiconUPM2C100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 160V 10muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 250V 10muF 卤20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 200CFX10MEFC10X16 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Al Electrolytic Cap 10μF 200V ±20% Pitch 5mm 5000h@105°C 300mA@100kHz 90mA@120Hz TH, 10mm D × 16mm L × 18mm H
CAP ALUM 10UF 20% 200V RADIAL TH
CAPACITOR ALUM ELECT, 10UF, 200V, 20%, RADIAL; Capacitance:10µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:16mm; Lead Spacing:5mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:CFX ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 200CFX10MEFC 10X16