What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UKW1A331MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 10V 330muF ±20% 0.248Dia 6.30mm
$ 0.165
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKW1A331MED.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-57.14%

CAD Models

Download Nichicon UKW1A331MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.057
$ 0.057
Stock
49,961
46,945
46,945
Authorized Distributors
3
5
5
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
270 mA
290 mA
290 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-13
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

NichiconUFW1A331MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 10V 330muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVR1A331MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 330muF ±20% 0.248Dia 6.30mm
PanasonicECA-1AM331
Cap Aluminum 330uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 330mA 2000h 85C Bulk
PanasonicECA-1AM331I
Cap Aluminum 330uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 330mA 2000h 85°C Ammo Pack
PanasonicECA-1AM331B
Panasonic ECA1AM331B - Aluminum Electrolytic Capacitors (Radial Lead Type)
330uF 10V 卤20% 290mA@120Hz Plugin,D6.3xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UKW1A331MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 10V 330muF ±20% 0.248Dia 6.30mm
330uF 10V 卤20% 270mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 10volts 330uF 20%
Capacitor Alum Elect, 330Uf, 10V, 20%, Radial; Capacitance:330Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2.5Mm; Product Width:-Rohs Compliant: Yes |Nichicon UKW1A331MED

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL