Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UKL1C101MPDANA

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 16V 100muF ±20% 0.315Dia 8.00mm
$ 0.195
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKL1C101MPDANA.

IHS

Datasheet4 pages4 years ago

Inventory History

3 month trend:
-49.76%

CAD Models

Download Nichicon UKL1C101MPDANA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.185
$ 0.185
Stock
5,043
29,534
29,534
Authorized Distributors
4
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
230 mA
160 mA
160 mA
Height - Seated (Max)
12.4968 mm
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2025-06-30
LTD Date2027-06-30

Related Parts

PanasonicEEUFC1C101
FC Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 100muF 16V
PanasonicEEUHD1C101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 16V 100muF ±20% 0.197Dia 5.00mm
PanasonicEEU-FC1C101B
Cap Aluminum Lytic 100uF 16V 20%( 6.3 X 11.2mm) Radial 5mm 290mA 1000h 105C Automotive Ammo
United Chemi-ConEKMG160ELL101ME11D
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2mm 110mA 1000h 105°C Bulk
NICHICON UVZ1C101MDD1TD ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 16V, 20%, RADIAL
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 5mm 115mA 1000h 105C Ammo

Descriptions

Descriptions of Nichicon UKL1C101MPDANA provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 16V 100muF ±20% 0.315Dia 8.00mm
100uF 16V 卤20% 230mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 16 Volt 100uF 105C

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL