Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHE1J221MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 220muF ±20% 0.394Dia 10.00mm

$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1J221MPD.

Future Electronics

Datasheet6 pages3 years ago
Datasheet5 pages7 years ago
Datasheet5 pages9 years ago

Newark

TME

Factory Futures

DigiKey

Inventory History

3 month trend:
-3.73%

CAD Models

Download Nichicon UHE1J221MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.339
$ 0.506
$ 0.506
Stock
71,122
22,125,401
22,125,401
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
840 mΩ
33 mΩ
33 mΩ
Life (Hours)
7000 hours
10000 hours
10000 hours
Ripple Current
416.5 mA
1.5 A
1.5 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NichiconUPJ1H221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 220muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXG 50V 220muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXZ630ELL221MJ25S
Cap Aluminum Lytic 220uF 63V 20%( 10 X 25mm) Radial 5mm 1050mA 5000h 105C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 220muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKYA630ELL221MJ20S
KYA Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 220muF 63V
YXF Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 220muF 63V

Descriptions

Descriptions of Nichicon UHE1J221MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 220muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 220uF 63V 20%( 10 X 25mm) Radial 5mm 595mA 7000h 105C Bulk
HE Series 220 uF 63 V 105°C Ø10 x 25 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL