Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHE1J181MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 180muF ±20% 0.394Dia 10.00mm
$ 0.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1J181MPD.

Future Electronics

Datasheet6 pages4 years ago

Newark

Nichicon SCT

DigiKey

Inventory History

3 month trend:
-2.92%

CAD Models

Download Nichicon UHE1J181MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.441
$ 0.561
$ 0.561
Stock
8,006
37,286
37,286
Authorized Distributors
6
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
940 mΩ
35 mΩ
35 mΩ
Life (Hours)
7000 hours
10000 hours
10000 hours
Ripple Current
362.6 mA
1.229 A
1.229 A
Height - Seated (Max)
19.9898 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUHE1H181MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 180muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKY-500ELL181MH20D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 180muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKYB500ELL181MH20D
Cap Aluminum Lytic 180uF 50V 20%( 8 X 20mm) Radial 3.5mm 980mA 7000h 105C Bulk
NichiconUPW1J181MPD
UPW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 180muF 63V
United Chemi-ConEKYA500ELL181MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UHE1J181MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 180muF ±20% 0.394Dia 10.00mm
HE Series 180 uF 63 V 105°C Ø10 x 20 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Cap Aluminum Lytic 180uF 63V 20% (10 X 20mm) Radial 5mm 0.518A 7000h 105C Bulk

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL