Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHE1C152MHD6TO

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF
$ 0.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1C152MHD6TO.

Newark

Datasheet5 pages9 years ago
Datasheet5 pages11 years ago

element14 APAC

element14

Inventory History

3 month trend:
-0.11%

CAD Models

Download Nichicon UHE1C152MHD6TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.476
$ 0.473
$ 0.473
Stock
3,903
11,926
11,926
Authorized Distributors
5
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
120 mΩ
18 mΩ
18 mΩ
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
1.9 A
2.6 A
2.6 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 16V 1500muF 卤20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
PanasonicEEUFR1C152
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 1500muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1C152B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEKZM160ELL152MJ20S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KZM 16V 1500muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKYB160ELL152MJ20S
Cap Aluminum Lytic 1500uF 16V 20%( 10 X 20mm) Radial 5mm 1650mA 10000h 105C Bulk

Descriptions

Descriptions of Nichicon UHE1C152MHD6TO provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF
Cap Aluminum Lytic 1500uF 16V 20%( 12.5 X 20mm) Radial 5mm 1900mA 10000h 105C Ammo
1.52A@120Hz 卤20% 5mm 16V 1500uF Plugin,D12.5xL22mm Horn-Type Electrolytic Capacitors ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 1500UF, 16V, 20%, RADIAL; Capacitance: 1500µF; Voltage Rating: 16V; Product Range: HE Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5m
Aluminum Electrolytic Capacitor, 1500Uf, 16V, 20%, Radial; Rango De Producto:Serie He; Capacidad:1500Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Altura:20Mm |Nichicon UHE1C152MHD6TO

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL