Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHE0J681MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 6.3V 680muF ±20% 0.315Dia 8.00mm
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE0J681MPD.

Future Electronics

Datasheet6 pages4 years ago
Datasheet5 pages7 years ago
Datasheet5 pages10 years ago

Newark

Factory Futures

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-50.58%

CAD Models

Download Nichicon UHE0J681MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.235
$ 0.138
$ 0.138
Stock
9,042
6,993
6,993
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
520 mΩ
-
-
Life (Hours)
6000 hours
6000 hours
6000 hours
Ripple Current
480 mA
540 mA
540 mA
Height - Seated (Max)
11.5062 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEKY-6R3ELL681MHB5D
Cap Aluminum Lytic 680uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 640mA 6000h 105°C Bulk
KYOCERA AVXUPW0J681MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 680muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 680muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 6.3V 680muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF
United Chemi-ConELXZ6R3ELL681MH12D
Cap Aluminum Lytic 680uF 6.3V 20%( 8 X 12mm) Radial 3.5mm 555mA 3000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UHE0J681MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 6.3V 680muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
HE Series 680 F 6.3 V 105 °C Ø8x11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
680μF 6.3V ±20% 3.5mm 6000h@ 105°C 480mA@ 120Hz,640mA@ 100kHz Plugins,D8xL11.5mm Through hole mounting 11.5mm(width)*11.5mm(height)
Capacitor Alum Elec 680Uf, 6.3V, 20%, Radial; Capacitance:680Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:-; Polarity:Polar; Lead Spacing:3.5Mm; Product Diameter:8Mm; Product Height:11.5Mm; Esr:0.52Ohm Rohs Compliant: Yes |Nichicon UHE0J681MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL