Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHD1V330MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 35V 33muF ±20% 0.197Dia 5.00mm

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHD1V330MDD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon UHD1V330MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.101
$ 0.101
Stock
1,097
145,285
145,285
Authorized Distributors
0
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
300 mΩ
300 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
250 mA
280 mA
280 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2022-11-30
LTD Date2023-11-30

Related Parts

PanasonicEEUFM1V330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 35V 33muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKZE350ELL330ME11D
Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2mm 250mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
NichiconUPS1V330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 35V 33muF ±20% 0.197Dia 5.00mm
NichiconUPM1V330MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 33muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 33muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon UHD1V330MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 35V 33muF ±20% 0.197Dia 5.00mm
33uF 35V 300m惟 卤20% 137.5mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Extremely Low Impedance, High Reliability Lead Type, 33 μ F, 35 V, RoHS
Nichicon SCT
Radials/Bulk |Nichicon UHD1V330MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL