Panasonic EEUFM1V330

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 35V 33muF ±20% 0.197Dia 5.00mm
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFM1V330.

IHS

Datasheet11 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

TME

Inventory History

3 month trend:
+184%

CAD Models

Download Panasonic EEUFM1V330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFR1V330
Panasonic EEUFR1V330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1V330B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 33muF ±20% 0.197Dia 5.00mm
NichiconUHD1V330MDD
33uF 35V 300m惟 卤20% 137.5mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUVR1E330MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 33muF ±20% 0.197Dia 5.00mm
NichiconUPS1V330MDD
Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2mm 160mA 2000h 105C Bulk
Wurth Elektronik860010572004
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic EEUFM1V330 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 35V 33muF ±20% 0.197Dia 5.00mm
Panasonic EEUFM1V330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 20%, 35V, RADIAL
Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2mm 280mA 2000h 105C Bulk
CAPACITOR, ALUM ELECTROLYTIC, CAP 33 UF, TOL 20%,VOL-RTG 35 VDC, RADIAL,5X11,BULK
33uF 35V ±20% 154mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Panasonic EEU-FM1V330 Electrolytic capacitor Radial lead 33µF 35V 5mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 33uF, 35V, -40 to 105¡C
Panasonic SCT
EEU-FM Series 35 V 33 uF Ø 5 x 11 mm LS=2 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitor, 33Uf, 20%, 35V, Radial; Capacitance:33Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mm; Product Diameter:5Mm; Esr:- Rohs Compliant: Yes |Panasonic EEU-FM1V330.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM1V330
  • EEU-FM1V330.