Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHD1A472MHD

UHD Series 10 V 4700 uF 12.5 x 35 mm LS=5 mm Aluminum Electrolytic Capacitor
$ 0.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHD1A472MHD.

Future Electronics

Datasheet3 pages4 years ago
Datasheet3 pages5 years ago
Datasheet3 pages10 years ago

TME

Nichicon SCT

CAD Models

Download Nichicon UHD1A472MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.746
$ 0.827
Stock
1
39,839
Authorized Distributors
4
6
Capacitance
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
65 mΩ
Life (Hours)
5000 hours
8000 hours
Ripple Current
2.72 A
2.304 A
Height - Seated (Max)
37.4904 mm
35.5092 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEKZE100ELL472MK35S
Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 35mm) Radial 5mm 3400mA 5000h 105°C Bulk
PanasonicEEUFC1A472L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC1A472
Cap Aluminum 4700uF 10V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Bulk
United Chemi-ConEGXE100ELL472MLN3S
Cap Aluminum Lytic 4700uF 10V 20%( 16 X 31.5mm) Radial 7.5mm 1860mA 5000h 125C Automotive Bulk
NichiconUPM1A472MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 4700muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUPM1A472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 4700muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UHD1A472MHD provided by its distributors.

UHD Series 10 V 4700 uF 12.5 x 35 mm LS=5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Extremely Low Impedance, High Reliability Lead Type, 4700 μ F, 10 V, RoHS
Nichicon SCT
Plugin Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 4700UF 20% 10V RADIAL
Radial/ Bulk; |Nichicon UHD1A472MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL