Nichicon UHD1A152MPD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHD1A152MPD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
+64.20%

CAD Models

Download Nichicon UHD1A152MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.542
$ 0.542
Stock
46,172
54,093
54,093
Authorized Distributors
6
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
4000 hours
5000 hours
5000 hours
Ripple Current
1.72 A
2.47 A
2.47 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

United Chemi-ConEKZE100ELL152MJ25S
Cap Aluminum Lytic 1500uF 10V 20% (10 X 25mm) Radial 5mm 2150mA 4000h 105°C Bulk
PanasonicEEUFM1A152L
Capacitor Aluminum Electrolytic 1500uF 10 Volt 20% (10 X 25mm) Radial 5mm 2470mA 5000h 105C Bulk
PanasonicEEU-FC1A152B
Panasonic EEUFC1A152B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 1500muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1A152L
Panasonic EEUFR1A152L - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUHM1A152MPD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UHD1A152MPD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
1.5μF 10V ±20% 5mm Pitch 4000h@105°C 1.72A@120Hz 2.15A@100kHz D10×L25mm TH 25mm × 25mm × 27mm
Extremely Low Impedance, High Reliability Lead Type, 1500 μ F, 10 V, RoHS
Nichicon SCT
CAP ALUM 1500UF 20% 10V RADIAL
CAPACITOR ALUM ELEC 1500UF, 10V, 20%, RADIAL; Capacitance: 1500µF; Voltage(DC): 10V; Capacitance Tolerance: ± 20%; Polarity: Polar; Lead Spacing: 5mm; Product Diameter: 10mm; Product Height: 25mm; Product Rang

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL