Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHD0J122MPD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 6.3V 1200muF ±20% 0.394Dia 10.00mm
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHD0J122MPD6.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon UHD0J122MPD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.228
$ 0.309
$ 0.309
Stock
183
33,728
33,728
Authorized Distributors
3
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
4000 hours
4000 hours
4000 hours
Ripple Current
1.144 A
1.79 A
1.79 A
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicEEUFM0J122
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 6.3V 1200muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZE6R3ELL122MJ16S
Cap Aluminum Lytic 1200uF 6.3V 20% (10 X 16mm) Radial 5mm 1430mA 4000h 105°C Bulk
United Chemi-ConEKZE6R3ETD122MJ16S
Cap Aluminum Lytic 1200uF 6.3V 20% (10 X 16mm) Radial 5mm 1430mA 4000h 105°C Ammo Pack
PanasonicEEUFM0J122L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 6.3V 1200muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FM0J122B
Cap Aluminum 1200uF 6.3V 20% (10 X 16mm) Radial 5mm 1790mA 4000h 105°C Ammo Pack
Cap Aluminum Lytic 1200uF 6.3V 20% (8 X 16mm) Radial 3.5mm 1250mA 8000h 105°C Bulk

Descriptions

Descriptions of Nichicon UHD0J122MPD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 6.3V 1200muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
1.2mF 6.3V ¡À20% 5mm 4000h@ 105¡ãC 1.144A@ 120Hz,1.43A@ 100kHz ,D10xL16mm 16mm*16mm*17.5mm
Aluminum Electrolytic Capacitor, 1200Uf, 6.3V, 20%, Radial; Capacitance:1200Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon UHD0J122MPD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL