Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UFW1A472MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 10V 4700muF ±20% 0.492Dia 12.50mm
$ 0.591
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFW1A472MHD.

IHS

Datasheet4 pages4 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-2.12%

CAD Models

Download Nichicon UFW1A472MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.591
$ 0.696
$ 0.696
Stock
51,493
13,891
13,891
Authorized Distributors
5
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.8 A
1.2 A
1.2 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2025-06-30
LTD Date2027-06-30

Related Parts

NichiconUKW1A472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 10V 4700muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVR1A472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 4700muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVR1A472MHD1TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 4700muF ±20% 0.492Dia 12.50mm
PanasonicECA-1AHG472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 10V 4700muF ±20% 0.492Dia 12.50mm
PanasonicECA-1AHG472B
Panasonic ECA1AHG472B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConESMG100ELL472MK25S
Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 25mm) Radial 5mm 1780mA 2000h 85°C Bulk

Descriptions

Descriptions of Nichicon UFW1A472MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 10V 4700muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Standard, For Audio Equipment Lead Type, 4700 μ F, 10 V, RoHS
Nichicon SCT
CAP ALUM 4700UF 20% 10V RADIAL
4.7mF 10V ±20% 5mm 2000h@ 85°C 1.8A@ 120Hz,2.07A@ 10 kHz Plugins Through hole mounting 12.5mm*25mm*25mm
Capacitor Alum Elect, 4700Uf, 10V, 20%, Radial; Capacitance:4700Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Product Diameter:12.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UFW1A472MHD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL