Rubycon 100PX4R7MEFC5X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100PX4R7MEFC5X11.

IHS

Datasheet2 pages15 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-48.13%

CAD Models

Download Rubycon 100PX4R7MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.115
$ 0.115
Stock
3,461
37,965
37,965
Authorized Distributors
5
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
35 mA
38 mA
38 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEKMG101ELL4R7ME11D
Cap Aluminum Lytic 4.7uF 100V 20% (5 X 11mm) Radial 2mm 32mA 1000h 105°C Bulk
NICHICON UVZ2A4R7MDD1TD ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF, 100V, 20%, RADIAL
VZ Series 4.7 uF 100 V 105°C Ø5 x 11 mm LS=5 mm Radial Aluminum Electrolytic Cap
PanasonicECA-2AHG4R7
Cap Aluminum 4.7uF 100V 20% (5 X 11mm) Radial 2mm 38mA 1000h 105C Bulk
PanasonicECA-2AHG4R7B
Panasonic ECA2AHG4R7B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKMG101ETC4R7ME11D
Cap Aluminum Lytic 4.7uF 100V 20% (5 X 11mm) Radial 5mm 32mA 1000h 105°C Ammo Pack

Descriptions

Descriptions of Rubycon 100PX4R7MEFC5X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF
4.7uF 100V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 4.7UF 20% 100V RADIAL
4.7μF 100V ±20% 2mm 1000h@ 105°C 35mA@ 120Hz Plugins,D5xL11mm Through hole mounting 5mm*11mm*12.5mm
CAP, 4.7µF, 100V, 20%; Capacitance: 4.7µF; Voltage Rating: 100V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG