Rubycon 450BXW15MEFR16X16

BXW Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 15muF 450V
$ 0.969
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450BXW15MEFR16X16.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
-47.50%

CAD Models

Download Rubycon 450BXW15MEFR16X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 15uF
United Chemi-ConEKXG401ELL150MK20S
Cap Aluminum Lytic 15uF 400V 20% (12.5 X 20mm) Radial 5mm 220mA 10000h 105°C Bulk
NichiconUCY2V150MPD
Aluminum Electrolytic Capacitors - Radial Leaded 350volts 15uF 105degC AEC-Q200
PanasonicEEUEE2G150
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 400V 15muF ±20% 0.492Dia 12.50mm
PanasonicEEUED2G150
Panasonic EEUED2G150 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUCS2G150MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 15UF 400 V DC, CS SERIES 10000H 12.5(DIA.)X20MM

Descriptions

Descriptions of Rubycon 450BXW15MEFR16X16 provided by its distributors.

BXW Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 15muF 450V
Cap Aluminum Lytic 15uF 450V 20% (16 X 16mm) Radial 7.5mm 210mA 10000h 105C
15uF 450V ±20% 210mA@120Hz Plugin,D16xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
CAP, 15µF, 450V, 20%; Capacitance: 15µF; Voltage Rating: 450V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG