Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCY2E330MHD3TO

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF
$ 0.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2E330MHD3TO.

IHS

Datasheet2 pages7 years ago

Inventory History

3 month trend:
-92.59%

CAD Models

Download Nichicon UCY2E330MHD3TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.504
$ 0.328
$ 0.328
Stock
1,350
22,138
22,138
Authorized Distributors
5
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
-
-
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
1000 hours
1000 hours
Ripple Current
400 mA
160 mA
160 mA
Height - Seated (Max)
21.4884 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUCY2D330MPD
Cap Aluminum Lytic 33uF 200V 20% (10 X 20mm) Radial 5mm 305mA 12000h 105C Bulk
NichiconUCS2E330MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 250V 33muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUCY2D330MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF
PanasonicEEU-EE2E330
Cap Aluminum 33uF 250V 20% (12.5 X 20mm) Radial 5mm 995mA 10000h 105°C Bulk
PanasonicEEU-ED2E330
Cap Aluminum 33uF 250V 20% (12.5 X 20mm) Radial 5mm 710mA 10000h 105°C Bulk
PanasonicEEU-ED2E330B
Cap Aluminum 33uF 250V 20% (12.5 X 20mm) Radial 5mm 710mA 10000h 105°C Ammo Pack

Descriptions

Descriptions of Nichicon UCY2E330MHD3TO provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF
33uF 250V 卤20% 400mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can UCY 250V 33muF ±20% 0.492Dia 12.50mm
CAP ALUM 33UF 20% 250V RADIAL TH
Radial/ Tp&ammo |Nichicon UCY2E330MHD3TO
33μF 250V ±20% 5mm 12000h@ 105°C 400mA@ 120Hz,800mA@ 100kHz Plugins Through hole mounting 12.5mm(Length)*21.5mm(height)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL