What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UVZ2E330MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 250V 33muF ±20% 0.492Dia 12.50mm
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVZ2E330MHD.

Future Electronics

Datasheet5 pages3 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

Newark

Nichicon SCT

TME

DigiKey

Inventory History

3 month trend:
+1.32%

CAD Models

Download KYOCERA AVX UVZ2E330MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.265
$ 0.502
$ 0.502
Stock
22,750
16,055
16,055
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
10000 hours
10000 hours
Ripple Current
160 mA
400 mA
400 mA
Height - Seated (Max)
12.4968 mm
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KYOCERA AVXUVZ2D330MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 200V 33muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVY2D330MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 200V 33muF ±20% 0.394Dia 10.00mm
PanasonicECA2EHG330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 250V 33muF ±20% 0.492Dia 12.50mm
PanasonicEEU-EE2D330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 200V 33muF ±20% 0.394Dia 10.00mm
PanasonicEEU-ED2D330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 200V 33muF ±20% 0.394Dia 10.00mm
NichiconUCS2E330MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 250V 33muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of KYOCERA AVX UVZ2E330MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 250V 33muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 33uF 250V 20% (12.5 X 20mm) Radial 5mm 160mA 1000h 105C Bulk
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 33UF 20% RADIAL 12.5X20 LS 5MM
VZ Series 33 uF 250 V 105°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Capacitor Alum Elec 33Uf, 250V, 20%, Radial; Capacitance:33Μf; Voltage(Dc):250V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:- Rohs Compliant: Yes |Nichicon UVZ2E330MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX