What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UCY2E101MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 250V 100muF ±20% 0.492Dia 12.50mm
$ 1.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2E101MHD6.

IHS

Datasheet6 pages3 years ago

TME

Inventory History

3 month trend:
+38.94%

CAD Models

Download Nichicon UCY2E101MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.001
$ 1.123
Stock
48,759
41,726
Authorized Distributors
6
5
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
5000 hours
Ripple Current
785 mA
460 mA
Height - Seated (Max)
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKXJ251ELL101MU25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
NichiconUCY2D101MHD
Cap Aluminum Lytic 100uF 200V 20% (12.5 X 25mm) Radial 5mm 695mA 12000h 105C Automotive Bulk
United Chemi-ConEKXJ201ELL101MK25S
Cap Aluminum Lytic 100uF 200V 20% (12.5 X 25mm) Radial 5mm 625mA 12000h 105°C Bulk
KYOCERA AVXUCY2D101MHD1TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 250V 100muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKXJ201ELL101MJ35S
Cap Aluminum Lytic 100uF 200V 20%( 10 X 35mm) Radial 5mm 520mA 12000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UCY2E101MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 250V 100muF ±20% 0.492Dia 12.50mm
100 F 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs 105C
100uF 250V 卤20% 785mA@120Hz Plugin,D12.5xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL