Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 250BXC100MEFC16X25

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 250V 100muF ±20% 0.630Dia 16.00mm
$ 1.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250BXC100MEFC16X25.

Future Electronics

Datasheet2 pages10 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+32.56%

CAD Models

Download Rubycon 250BXC100MEFC16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.044
$ 1.412
Stock
24,289
5,724
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
-
2.487 Ω
Life (Hours)
12000 hours
-
Ripple Current
688.5 mA
310 mA
Height - Seated (Max)
27.0002 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NichiconUCY2D101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 100muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKXJ201ELL101MK25S
Cap Aluminum Lytic 100uF 200V 20% (12.5 X 25mm) Radial 5mm 625mA 12000h 105°C Bulk
United Chemi-ConEKXJ251ELL101MU25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
KYOCERA AVXUCY2D101MHD1TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF
United Chemi-ConEKXG201ELL101ML20S
Cap Aluminum Lytic 100uF 200V 20% (16 X 20mm) Radial 7.5mm 630mA 10000h 105°C Bulk
NichiconUCA2D101MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 200V 100muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Rubycon 250BXC100MEFC16X25 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 250V 100muF ±20% 0.630Dia 16.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 250V, 20%, RADIAL
100uF 250V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 250V 20% (16 X 25mm) Radial 7.5mm 1530mA 12000h 105¡ãC Bulk
In-Line Aluminum Electrolytic Capacitor
CAP ALUM 100UF 20% 250V RADIAL / 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 250BXC100MEFC 16X25