What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UPT2E101MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 250V 100muF ±20% 0.492Dia 12.50mm
$ 1.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPT2E101MHD.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
-0.28%

CAD Models

Download Nichicon UPT2E101MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.123
$ 1.001
Stock
41,728
49,034
Authorized Distributors
5
6
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
12000 hours
Ripple Current
460 mA
785 mA
Height - Seated (Max)
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEGXE201ELL101ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum Lytic 100uF 200V 20% (10 X 35mm) Radial 5mm 460mA 2000h 105C Bulk
NichiconUPT2P101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 220V 100muF ±20% 0.492Dia 12.50mm
NichiconUPT2D101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 200V 100muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPM2D101MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
PanasonicEEU-EB2E101
Cap Aluminum 100uF 250V 20% (16 X 31.5mm) Radial 7.5mm 1200mA 5000 hr 105°C Bulk

Descriptions

Descriptions of Nichicon UPT2E101MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 250V 100muF ±20% 0.492Dia 12.50mm
100uF 250V 卤20% 460mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 100Uf, 250V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):250V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UPT2E101MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL