Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 160TXW470MEFC16X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 160TXW470MEFC16X40.

IHS

Datasheet4 pages13 years ago

Farnell

element14 APAC

CAD Models

Download Rubycon 160TXW470MEFC16X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-10-02
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
United Chemi-ConEKXJ201ELL471ML50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF
United Chemi-ConEKXJ201ELL471MM40S
Cap Aluminum 470uF 200V 20% (18 X 40mm) Radial 7.5mm 1745mA 12000h 105°C Bulk
United Chemi-ConEKXJ161ELL471MMN3S
Cap Aluminum Lytic 470uF 160V 20%( 18 X 31.5mm) Radial 7.5mm 1660mA 12000h 105C Automotive Bulk
NichiconUCY2C471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 160V 470muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 160TXW470MEFC16X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Txw Series, 470 - F, - 20%, 160 V, 16 Mm, Radial Leaded Rohs Compliant: Yes
CAP ALUM 470UF 20% 160V RADIAL
CAPACITOR, 470µF, 160V, 20%; Capacitance:470µF; Voltage Rating:160V; Product Range:TXW Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:16mm; Lead Spacing:7.5mm; Height:40mm; Operating Temperature Min:-25°C; Operating Temperature Max:105°C; Lifetime @ Temperature:12000 hours @ 105°C; ESR:-; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018); Capacitance Tolerance ±:± 20%

Images

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG