Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCY2C470MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 160V 47muF ±20% 0.394Dia 10.00mm
$ 0.43
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2C470MPD.

IHS

Datasheet6 pages4 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon UCY2C470MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.43
$ 0.463
$ 0.463
Stock
15,685
18,718
18,718
Authorized Distributors
5
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
375 mA
375 mA
375 mA
Height - Seated (Max)
21.4884 mm
10.0076 mm
10.0076 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUCY2D470MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 47muF ±20% 0.394Dia 10.00mm
NichiconUCS2D470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 200V 47muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF
United Chemi-ConEKXG201ELL470MK20S
Cap Aluminum Lytic 47uF 200V 20% (12.5 X 20mm) Radial 5mm 390mA 10000h 105°C Bulk
PanasonicEEUEE2D470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 200V 47muF ±20% 0.492Dia 12.50mm
PanasonicEEUED2D470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 200V 47muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UCY2C470MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 160V 47muF ±20% 0.394Dia 10.00mm
47uF 160V 375mA@120Hz 卤20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 160volts 47uF 105c
In-Line Aluminum Electrolytic Capacitor
CAP ALUM 47UF 20% 160V RADIAL / 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL