Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UCY2D271MHD6

270uF 200V 卤20% 1.41A@120Hz Plugin, D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.822
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCY2D271MHD6.

IHS

Datasheet6 pages4 years ago

TME

Inventory History

3 month trend:
-44.05%

CAD Models

Download KYOCERA AVX UCY2D271MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.822
$ 1.744
Stock
16,874
1,910
Authorized Distributors
4
6
Capacitance
270 µF
270 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
5000 hours
Ripple Current
1.41 A
870 mA
Height - Seated (Max)
32.9946 mm
32.9946 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConEKXJ221ELL271MMN3S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 270uF
United Chemi-ConEKXJ161ELL271MUN3S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 270uF
United Chemi-ConEKXJ201ELL271MLN3S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
NichiconUCY2E271MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 250V 270muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
NichiconUCY2C271MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 160V 270muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of KYOCERA AVX UCY2D271MHD6 provided by its distributors.

270uF 200V 卤20% 1.41A@120Hz Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Miniature Sized, High Ripple Current, High Reliability Lead Type, 270 μ F, 200 V, RoHS
Nichicon SCT
CAP ALUM 270UF 20% 200V RADIAL
Radial/ Bulk; |Nichicon UCY2D271MHD6
270μF 200V ±20% 7.5mm 12000h@ 105°C 1.41A@ 120Hz,2.82A@ 100 kHz Plugins,D18xL31.5mm Through hole mounting 18mm*30.5mm*33mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX