Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPT2D271MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 200V 270muF ±20% 0.709Dia 18.00mm
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPT2D271MHD6.

IHS

Datasheet4 pages4 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
-5.76%

CAD Models

Download Nichicon UPT2D271MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.75
$ 1.822
Stock
6,300
27,504
Authorized Distributors
6
4
Capacitance
270 µF
270 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
12000 hours
Ripple Current
870 mA
1.41 A
Height - Seated (Max)
32.9946 mm
32.9946 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUPT2P271MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 220V 270muF ±20% 0.630Dia 16.00mm
NichiconUPT2P271MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 220V 270muF ±20% 0.709Dia 18.00mm
NichiconUPT2E271MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 250V 270muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 270uF 200V 20% (16 X 30mm) Radial 7.5mm 870mA 2000h 105C Bulk
United Chemi-ConEKMS251VSN271MP25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
United Chemi-ConELXM251VSN271MP35S
Cap Aluminum Lytic 270uF 250V 20% (22 X 35mm) Snap-In 10mm 1080mA 7000h 105C

Descriptions

Descriptions of Nichicon UPT2D271MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 200V 270muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 270uF 200V 20%( 18 X 31.5mm) Radial 7.5mm 870mA 5000h 105C Bulk
270uF 200V 卤20% 870mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors - Leaded 200volts 270uF 18X31.5 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL